Part Details for 2100LFM0507SCN981F by Fenghua (HK) Electronics Ltd
Overview of 2100LFM0507SCN981F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LFM0507SCN981F
2100LFM0507SCN981F CAD Models
2100LFM0507SCN981F Part Data Attributes
|
2100LFM0507SCN981F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LFM0507SCN981F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LFM0507SCN981F
This table gives cross-reference parts and alternative options found for 2100LFM0507SCN981F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LFM0507SCN981F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFM0507SCN58FB | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 2100LFM0507SCN58FB |
ECEA1HKA100(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 2100LFM0507SCN981F vs ECEA1HKA100(I) |
1100LFM0507SCN285M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 1100LFM0507SCN285M |
8100LFM0507SCN2810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 8100LFM0507SCN2810 |
2100LFM0507SCN58EF | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 2100LFM0507SCN58EF |
8100LFM0507SC07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 8100LFM0507SC07P |
USW1H100MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 2100LFM0507SCN981F vs USW1H100MDD1CM |
UTNP10M50CF25X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 2100LFM0507SCN981F vs UTNP10M50CF25X7 |
1100LFM0507SCN285B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 1100LFM0507SCN285B |
8100LFM0507SCN081C | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LFM0507SCN981F vs 8100LFM0507SCN081C |