Part Details for 2100LDM0405MVN78FM by Fenghua (HK) Electronics Ltd
Overview of 2100LDM0405MVN78FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LDM0405MVN78FM
2100LDM0405MVN78FM CAD Models
2100LDM0405MVN78FM Part Data Attributes
|
2100LDM0405MVN78FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LDM0405MVN78FM
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2100LDM0405MVN78FM
This table gives cross-reference parts and alternative options found for 2100LDM0405MVN78FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LDM0405MVN78FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0405MVN085D | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 8100LDM0405MVN085D |
2100LDM0405MVN38FB | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 2100LDM0405MVN38FB |
8100LDM0405MVN481D | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 8100LDM0405MVN481D |
2100LDM0405MVN58FC | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 2100LDM0405MVN58FC |
1100LDM0405MVN585R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 1100LDM0405MVN585R |
ESRM250ETA100MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 2100LDM0405MVN78FM vs ESRM250ETA100MD05D |
8100LDM0405MVN18FF | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 8100LDM0405MVN18FF |
8100LDM0405MVN28EF | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 8100LDM0405MVN28EF |
1100LDM0405MVN485B | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 1100LDM0405MVN485B |
2100LDM0405MVN28EA | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LDM0405MVN78FM vs 2100LDM0405MVN28EA |