Part Details for 2100LCM0505MVN481D by Fenghua (HK) Electronics Ltd
Overview of 2100LCM0505MVN481D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LCM0505MVN481D
2100LCM0505MVN481D CAD Models
2100LCM0505MVN481D Part Data Attributes
|
2100LCM0505MVN481D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LCM0505MVN481D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LCM0505MVN481D
This table gives cross-reference parts and alternative options found for 2100LCM0505MVN481D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LCM0505MVN481D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0505MVN185F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 8100LCM0505MVN185F |
2100LCM0505MVN981D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 2100LCM0505MVN981D |
1100LCM0505MVN18F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN18F0 |
1100LCM0505MVN28E0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN28E0 |
2100LCM0505MVN585D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 2100LCM0505MVN585D |
1100LCM0505MVN38EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN38EC |
1100LCM0505MVN78EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN78EC |
8100LCM0505MVN98FM | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 8100LCM0505MVN98FM |
1100LCM0505MVN585J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN585J |
1100LCM0505MVN081A | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0505MVN481D vs 1100LCM0505MVN081A |