Part Details for 2100LCM0405MVN485A by Fenghua (HK) Electronics Ltd
Overview of 2100LCM0405MVN485A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LCM0405MVN485A
2100LCM0405MVN485A CAD Models
2100LCM0405MVN485A Part Data Attributes
|
2100LCM0405MVN485A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LCM0405MVN485A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LCM0405MVN485A
This table gives cross-reference parts and alternative options found for 2100LCM0405MVN485A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LCM0405MVN485A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0405MVN48E0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 8100LCM0405MVN48E0 |
1100LCM0405MVN78FM | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 1100LCM0405MVN78FM |
8100LCM0405MVN38F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 8100LCM0405MVN38F0 |
8100LCM0405MVN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 8100LCM0405MVN7F |
2100LCM0405MVN78FB | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 2100LCM0405MVN78FB |
1100LCM0405MVN581J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 1100LCM0405MVN581J |
1100LCM0405MVN18EJ | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 1100LCM0405MVN18EJ |
1100LCM0405MVN58E0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 1100LCM0405MVN58E0 |
2100LCM0405MVN18FF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 2100LCM0405MVN18FF |
2100LCM0405MVN28EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN485A vs 2100LCM0405MVN28EF |