Part Details for 2100LCM0405MVN08ER by Fenghua (HK) Electronics Ltd
Overview of 2100LCM0405MVN08ER by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100LCM0405MVN08ER
2100LCM0405MVN08ER CAD Models
2100LCM0405MVN08ER Part Data Attributes
|
2100LCM0405MVN08ER
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100LCM0405MVN08ER
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2100LCM0405MVN08ER
This table gives cross-reference parts and alternative options found for 2100LCM0405MVN08ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100LCM0405MVN08ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LCM0405MVN58EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 1100LCM0405MVN58EF |
1100LCM0405MVN981F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 1100LCM0405MVN981F |
2100LCM0405MVN481R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 2100LCM0405MVN481R |
2100LCM0405MVN081R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 2100LCM0405MVN081R |
1100LCM0405MVN581F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 1100LCM0405MVN581F |
1100LCM0405MVN18EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 1100LCM0405MVN18EF |
RM10M16CF24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 2100LCM0405MVN08ER vs RM10M16CF24X5 |
1100LCM0405MVN98EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 1100LCM0405MVN98EF |
2100LCM0405MVN48ER | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 2100LCM0405MVN48ER |
2100LCM0405MVN38FR | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100LCM0405MVN08ER vs 2100LCM0405MVN38FR |