Part Details for 21009-3 by TE Connectivity
Overview of 21009-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21009-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5899
|
Newark | Screw, set, soc Hd, cup Pt |Amp Te Connectivity 21009-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 / $1.3200 | Buy Now |
DISTI #
A128427-ND
|
DigiKey | SCREW,SET,SOC HD,CUP PT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
200 In Stock |
|
$1.0908 / $1.6000 | Buy Now |
DISTI #
21009-3
|
Avnet Americas | Connector Accessories Shielded Socket Head Screw Set - Bulk (Alt: 21009-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8850 / $1.0650 | Buy Now |
DISTI #
571-21009-3
|
Mouser Electronics | Screws & Fasteners SCREW, SET, SOC HD, CUP PT RoHS: Compliant | 99 |
|
$1.0100 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9150 | Buy Now |
DISTI #
AMP21009-3
|
Heilind Electronics | SCREW, SET SOC HD | Americas - 0 in Stock |
|
$1.1194 / $1.4151 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.2750 | Buy Now |
DISTI #
AMP21009-3
|
Interstate Connecting Components | SCREW, SET SOC HD | 0 |
|
$1.1194 / $1.4151 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9820 / $1.2750 | Buy Now |