Part Details for 21004-9 by TE Connectivity
Overview of 21004-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
5962-9221004MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for 21004-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5876
|
Newark | Screw, soc Hd, shld |Amp Te Connectivity 21004-9 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.2800 | Buy Now |
DISTI #
3937-21004-9-ND
|
DigiKey | SCREW,SOC HD,SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$5.6000 | Buy Now |
DISTI #
21004-9-ND
|
DigiKey | SCREW,SOC HD,SHLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4720 | Buy Now |
DISTI #
21004-9
|
Avnet Americas | SCREW,SOC HD,SHLD - Bulk (Alt: 21004-9) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 0 Weeks, 3 Days Container: Bulk | 119 Factory Stock |
|
$2.3600 / $2.8400 | Buy Now |
DISTI #
571-21004-9
|
Mouser Electronics | Screws & Fasteners SCREW SOC HD SHLD RoHS: Compliant | 0 |
|
$2.9400 / $3.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$2.4400 | Buy Now |
DISTI #
AMP21004-9
|
Heilind Electronics | SCREW,SOC HD,SHLD | Americas - 0 in Stock |
|
$2.9851 / $3.7736 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock 119 Factory Stock |
|
$3.1400 / $5.7200 | Buy Now |
DISTI #
AMP21004-9
|
Interstate Connecting Components | SCREW,SOC HD,SHLD | 0 |
|
$2.9851 / $3.7736 | Buy Now |
|
Powell Electronics | SCREW,SOC HD,SHLD Min Qty: 25 | 79 |
|
$3.0800 | Buy Now |