Part Details for 2100356-5 by TE Connectivity
Overview of 2100356-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2100356-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2038
|
Newark | Rj Point Five To Rj Point Five. 2.5M |Amp Te Connectivity 2100356-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4300 / $102.3200 | Buy Now |
DISTI #
TE Connectivity 2100356-5
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now |
Part Details for 2100356-5
2100356-5 CAD Models
2100356-5 Part Data Attributes:
|
2100356-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2100356-5
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Application | GIGABIT ETHERNET | |
Connector Side1 | RJP5 PLUG | |
Connector Side2 | RJP5 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |