Part Details for 2100-BETA by Amprobe Test Tools
Overview of 2100-BETA by Amprobe Test Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2100-BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100-BETA
|
TME | Tester: electrical, LEDs,LCD, 3 digit, 170÷690VAC, 16.66÷400Hz Min Qty: 1 | 16 |
|
$96.3800 | Buy Now |
Part Details for 2100-BETA
2100-BETA CAD Models
2100-BETA Part Data Attributes
|
2100-BETA
Amprobe Test Tools
Buy Now
|
Compare Parts:
2100-BETA
Amprobe Test Tools
|
Samacsys Manufacturer | BEHA-AMPROBE |