Part Details for 2100-832-AL by RAF Electronic Hardware
Overview of 2100-832-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100-832-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2777
|
Newark | Standoff, Hex Female-Female, 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:8-32 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:6.35Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2100-832-AL Min Qty: 926 Package Multiple: 1 Date Code: 0 Container: Bulk | 9921 |
|
$0.3080 / $0.3340 | Buy Now |
DISTI #
1772-1088-ND
|
DigiKey | HEX STANDOFF #8-32 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
164 In Stock |
|
$0.1803 / $0.3700 | Buy Now |
DISTI #
761-2100-832-AL
|
Mouser Electronics | Standoffs & Spacers AL 8-32 1/4in 1/4in HEX FEM Standoff RoHS: Compliant | 1346 |
|
$0.1800 / $0.3200 | Buy Now |
DISTI #
71322265
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 1/4 Length | RAF 2100-832-AL RoHS: Not Compliant Min Qty: 994 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1950 | RFQ |
|
Onlinecomponents.com | Hex Standoff, #8-32 Thrd Sz, 1/4 in L, Aluminum Plain, 1/4" Hex W |
3200 In Stock 2495 Factory Stock |
|
$0.1462 / $0.1734 | Buy Now |
DISTI #
RAF2100-832-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Hex Standoff, #8-32 Thrd Sz, 1/4 in L, Aluminum Plain, 1/4" Hex W |
3200 In Stock 2495 Factory Stock |
|
$0.1462 / $0.1734 | Buy Now |