Part Details for 2100-4-7320 by ebm-papst
Overview of 2100-4-7320 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5210
|
Newark | 1 Mf Capacitor Plastic 400V, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:1Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):400V, Capacitor Terminals:Wire Leaded, Lead Spacing:- Rohs Compliant: Yes |Ebm-Papst 2100-4-7320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $8.4400 | Buy Now |
DISTI #
381-2614-ND
|
DigiKey | 1 MF CAP PLASTIC 400V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
44 In Stock |
|
$6.1408 / $8.4400 | Buy Now |
DISTI #
2100-4-7320
|
Avnet Americas | CAPACITORS - Bulk (Alt: 2100-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $7.3077 | Buy Now |
DISTI #
5912-2100-4-7320
|
Mouser Electronics | Fan Accessories Plastic Capacitor, 400V, 1mfd RoHS: Compliant | 0 |
|
$5.8100 / $8.3200 | Order Now |
|
Onlinecomponents.com | Metal Capacitors With UL, CSA And VDE Approvals RoHS: Compliant |
148 Partner Stock 168 Factory Stock |
|
$4.4800 / $8.7000 | Buy Now |
DISTI #
2100-4-7320
|
Avnet Americas | CAPACITORS - Bulk (Alt: 2100-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $7.3077 | Buy Now |
DISTI #
000000000000273145
|
Sager | Fan Accessories Plastic Capacitor, 400V, 1mfd Min Qty: 1 | 0 |
|
$4.6100 / $7.2000 | Buy Now |
|
Master Electronics | Metal Capacitors With UL, CSA And VDE Approvals RoHS: Compliant |
148 Partner Stock 168 Factory Stock |
|
$4.4800 / $8.7000 | Buy Now |
|
Neutron USA | Fan Accessories Plastic Capacitor, 1mfd | 44 |
|
$53.2100 | Buy Now |
Part Details for 2100-4-7320
2100-4-7320 CAD Models
2100-4-7320 Part Data Attributes:
|
2100-4-7320
ebm-papst
Buy Now
|
Compare Parts:
2100-4-7320
ebm-papst
|
Samacsys Manufacturer | ebm-papst |