Part Details for 2100/120 by Keithley Instruments
Overview of 2100/120 by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2100/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T7566
|
Newark | Usb Digital Multimeter-Dmm, 6.1/2-Digit, 120V, No. Of Digits:6.5, Dmm Connectivity:Usb, Current Measure Ac Max:3A, Voltage Measure Ac Max:750V, Resistance Measure Max:0.1Gohm, Product Range:-, Current Measure Dc Max:3A, Plug Type:- Rohs Compliant: Yes |Keithley 2100/120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,400.0000 | Buy Now |
DISTI #
795-2100/120
|
Mouser Electronics | Digital Multimeters 6 1/2 DIGIT DMM SET TO 120V RoHS: Compliant | 11 |
|
$1,400.0000 | Buy Now |
DISTI #
70231765
|
RS | Meter Bench 6 1/2 Digit Dmm USB Interface 2100 Series 2100 Series | Keithley Instruments 2100/120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,400.0000 | RFQ |
DISTI #
19164.1
|
TestEquity LLC | Keithley 2100/120 Digital Multimeter | 20 |
|
$1,400.0000 | Buy Now |