Part Details for 210-93-640-41-001000 by Mill-Max Mfg Corp
Results Overview of 210-93-640-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
210-93-640-41-001000 Information
210-93-640-41-001000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 210-93-640-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1122
|
Newark | Dip Socket, Solder Tail Rohs Compliant: No |Mill-Max 210-93-640-41-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $23.5900 | Buy Now |
DISTI #
ED60007-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube |
50 In Stock |
|
$2.8514 / $4.9500 | Buy Now |
DISTI #
575-264041
|
Mouser Electronics | IC & Component Sockets 40P SOLDER CLOSED RoHS: Not Compliant | 44 |
|
$2.7200 / $4.9500 | Buy Now |
DISTI #
70206593
|
RS | Conn IC Socket DIP 40 Closed 210 Series Thru-Hole 0.6" 0.1" Pin Spcng Straight | Mill-Max 210-93-640... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$4.0000 / $5.0000 | Buy Now |
|
Quest Components | DIP40, IC SOCKET | 4 |
|
$3.6300 / $5.4450 | Buy Now |
DISTI #
000000000000037313
|
Sager | IC & Component Sockets 40P SOLDER CLOSED Min Qty: 50 | 0 |
|
$3.6000 / $17.9700 | Buy Now |
Part Details for 210-93-640-41-001000
210-93-640-41-001000 CAD Models
210-93-640-41-001000 Part Data Attributes
|
210-93-640-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-93-640-41-001000
Mill-Max Mfg Corp
IC Socket, DIP40, 40 Contact(s),
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE, 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for 210-93-640-41-001000
This table gives cross-reference parts and alternative options found for 210-93-640-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-93-640-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83734/10-033 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), | 210-93-640-41-001000 vs M83734/10-033 |
110-93-640-41-001000 | Mill-Max Mfg Corp | $4.2594 | IC Socket, DIP40, 40 Contact(s), Solder, | 210-93-640-41-001000 vs 110-93-640-41-001000 |
110-99-640-41-001000 | Mill-Max Mfg Corp | $2.0306 | IC Socket, DIP40, 40 Contact(s), | 210-93-640-41-001000 vs 110-99-640-41-001000 |
M83734/10-029 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | 210-93-640-41-001000 vs M83734/10-029 |
110-93-640-41-001 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | 210-93-640-41-001000 vs 110-93-640-41-001 |
110-47-640-41-001000 | Mill-Max Mfg Corp | $2.6736 | IC Socket, | 210-93-640-41-001000 vs 110-47-640-41-001000 |
M83734/10-032 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), | 210-93-640-41-001000 vs M83734/10-032 |
M83734/10-030 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), | 210-93-640-41-001000 vs M83734/10-030 |
110-11-640-41-001000 | Mill-Max Mfg Corp | $15.3356 | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | 210-93-640-41-001000 vs 110-11-640-41-001000 |
110-91-640-41-001000 | Mill-Max Mfg Corp | $10.5779 | IC Socket, DIP40, 40 Contact(s), | 210-93-640-41-001000 vs 110-91-640-41-001000 |