Part Details for 210-93-308-41-001000 by Mill-Max Mfg Corp
Overview of 210-93-308-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 210-93-308-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2331
|
Newark | Dip Socket, 8 Position, Through Hole Vertical, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:210 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 210-93-308-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 655 |
|
$0.6360 / $1.1600 | Buy Now |
DISTI #
ED60000-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1880 In Stock |
|
$0.5814 / $1.1600 | Buy Now |
DISTI #
575-230841
|
Mouser Electronics | IC & Component Sockets 8P SOLDER CLOSED RoHS: Not Compliant | 2230 |
|
$0.5810 / $1.1000 | Buy Now |
DISTI #
V99:2348_06476790
|
Arrow Electronics | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1637 | Americas - 3 |
|
$1.2960 | Buy Now |
DISTI #
70206586
|
RS | Conn IC Socket DIP 8 Closed 210 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight | Mill-Max 210-93-308-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $1.1000 | RFQ |
|
Future Electronics | 8 Position 7.62 mm Row Spacing 2.54 mm Pitch Closed Frame Dip Socket RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.2700 / $6.3800 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
66760346
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$12.9355 | Buy Now |
DISTI #
000000000000037307
|
Sager | IC & Component Sockets 8P SOLDER CLOSED Min Qty: 50 | 0 |
|
$0.7670 / $10.0000 | Buy Now |
DISTI #
1925812
|
Farnell | DIP SOCKET, 8 POSITION, THROUGH HOLE VERTICAL RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 655 |
|
$0.6771 / $1.2315 | Buy Now |
Part Details for 210-93-308-41-001000
210-93-308-41-001000 CAD Models
210-93-308-41-001000 Part Data Attributes:
|
210-93-308-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-93-308-41-001000
Mill-Max Mfg Corp
IC Socket, DIP8, 8 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE, 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | PCT POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |
Alternate Parts for 210-93-308-41-001000
This table gives cross-reference parts and alternative options found for 210-93-308-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-93-308-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-11-308-41-001000 | IC Socket | Mill-Max Mfg Corp | 210-93-308-41-001000 vs 210-11-308-41-001000 |
210-83-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | 210-93-308-41-001000 vs 210-83-308-41-001000 |
210-91-308-41-001000 | IC Socket, | Mill-Max Mfg Corp | 210-93-308-41-001000 vs 210-91-308-41-001000 |