Part Details for 210-6MSD by CTS Corporation
Overview of 210-6MSD by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-6MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-6MSD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4725 | Buy Now |
DISTI #
210-6MSD
|
Avnet Americas | Switch DIP ON OFF SPST 6 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 210-6MSD) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3321 / $0.4213 | Buy Now |
DISTI #
774-210-6MSD
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD FLASH DIP SWITCH, 6-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, STRAIGHT TERMINAL FORM, TUBE PACK RoHS: Compliant | 0 |
|
$0.3590 / $0.7500 | Order Now |
|
Future Electronics | 210 Series SPST 100mA 20VDC -40°C ~ 85°C Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.3900 / $0.4650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3280 / $0.5365 | Buy Now |
DISTI #
210-6MSD
|
Avnet Abacus | (Alt: 210-6MSD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 210-6MSD
210-6MSD CAD Models
210-6MSD Part Data Attributes
|
210-6MSD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-6MSD
CTS Corporation
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 16.71 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
Alternate Parts for 210-6MSD
This table gives cross-reference parts and alternative options found for 210-6MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-6MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
209-6LPS | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 209-6LPS |
SD06H1K | C&K | Check for Price | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT | 210-6MSD vs SD06H1K |
209-6LPST | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 209-6LPST |
210-6LPSF | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 210-6LPSF |
210-6LPS | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 210-6LPS |
ADF06 | TE Connectivity | Check for Price | SLIDE DIP SWITCH- | 210-6MSD vs ADF06 |
209-6LPSFD | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 209-6LPSFD |
209-6MSTFD | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 209-6MSTFD |
210-6LPSD | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 210-6LPSD |
209-6LPSTF | CTS Corporation | Check for Price | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 210-6MSD vs 209-6LPSTF |