-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-4MSFD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1035 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3704 | Buy Now |
DISTI #
210-4MSFD
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 210-4MSFD) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2283 / $0.3292 | Buy Now |
DISTI #
774-210-4MSFD
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD FLASH DIP SWITCH, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, STRAIGHT TERMINAL FORM, TUBE PACK RoHS: Compliant | 265 |
|
$0.2970 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2578 / $0.4293 | Buy Now |
DISTI #
210-4MSFD
|
Avnet Abacus | (Alt: 210-4MSFD) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
210-4MSFD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
210-4MSFD
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 11.63 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD FLASH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 210-4MSFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-4MSFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-4MS | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 209-4MS |
209-4ES | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 209-4ES |
209-4ESD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 209-4ESD |
210-4LPSD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 210-4LPSD |
209-4MSTFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 209-4MSTFD |
209-4MSFD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 209-4MSFD |
206-4LPST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 206-4LPST |
205-4ST | Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 210-4MSFD vs 205-4ST |
5-435640-9 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 210-4MSFD vs 5-435640-9 |
4-435166-6 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE's AMP | 210-4MSFD vs 4-435166-6 |