Part Details for 210-47-624-41-001000 by Mill-Max Mfg Corp
Overview of 210-47-624-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-47-624-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11150-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
64 In Stock |
|
$9.6368 / $15.9400 | Buy Now |
DISTI #
575-2104762441001000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 126 |
|
$0.9180 / $1.8700 | Buy Now |
DISTI #
71404639
|
RS | STANDARD SOCKET HEADER, 24 Pins, Tin over Nickel | Mill-Max 210-47-624-41-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $12.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$8.6500 | Buy Now |
DISTI #
000000000005667124
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.4000 / $14.2100 | Buy Now |
Part Details for 210-47-624-41-001000
210-47-624-41-001000 CAD Models
210-47-624-41-001000 Part Data Attributes:
|
210-47-624-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-47-624-41-001000
Mill-Max Mfg Corp
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e3 |