There are no models available for this part yet.
Overview of 210-332/1110-082 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 210-332/1110-082 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R2613
|
Newark | Marking Strips, As A Din A4 Sheet, Marked, Pe, N, L1 (400X), Height Of Marker Strip: 3 Mm, Strip Length 182 Mm, Horizontal Marking, Self-Adhesive, White |Wago 210-332/1110-082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 / $46.7400 | Buy Now | |
DISTI #
2946-210-332/1110-082-ND
|
DigiKey | MARKING STRIPS, AS A DIN A4 SHEE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$30.2000 | Buy Now | ||
Onlinecomponents.com | Marking strips - as a DIN A4 sheet - Marked - PE, N, L1 (400x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white RoHS: Compliant | 0 |
|
$36.2300 / $49.2900 | Buy Now |
CAD Models for 210-332/1110-082 by WAGO Innovative Connections
Part Data Attributes for 210-332/1110-082 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|