Part Details for 210-332/1110-081 by WAGO Innovative Connections
Overview of 210-332/1110-081 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 210-332/1110-081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2612
|
Newark | Marking Strips, As A Din A4 Sheet, Marked, N, L1 (640X), Height Of Marker Strip: 3 Mm, Strip Length 182 Mm, Horizontal Marking, Self-Adhesive, White |Wago 210-332/1110-081 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1800 / $46.7400 | Buy Now |
DISTI #
2946-210-332/1110-081-ND
|
DigiKey | MARKING STRIPS, AS A DIN A4 SHEE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$30.2000 | Buy Now |
|
Onlinecomponents.com | Marking strips - as a DIN A4 sheet - Marked - N, L1 (640x) - Height of marker strip: 3 mm - Strip length 182 mm - Horizontal marking - Self-adhesive - white RoHS: Compliant | 0 |
|
$36.2300 / $49.2900 | Buy Now |