Part Details for 210-133 by WAGO Innovative Connections
Overview of 210-133 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7597
|
Newark | Busbar, 10Mm X 3Mm, Terminal Block, For Use With:Terminal Blocks, Accessory Type:Busbar, Product Range:- Rohs Compliant: Yes |Wago 210-133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7800 / $36.7000 | Buy Now |
DISTI #
2946-210-133-ND
|
DigiKey | BUSBAR, TIN-PLATED, 1000 MM LONG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$21.4854 / $38.6200 | Buy Now |
|
Future Electronics | Busbar- tin-plated 1000 mm long, white RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$23.0300 / $24.1900 | Buy Now |
|
Onlinecomponents.com | Busbar - tin-plated - 1000 mm long - Cu 10 mm x 3 mm RoHS: Compliant |
15 In Stock |
|
$30.9900 / $61.1700 | Buy Now |
DISTI #
76471299
|
Verical | Busbar Ground 140A Copper RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 14 |
|
$47.0730 / $79.5210 | Buy Now |
|
Master Electronics | Busbar - tin-plated - 1000 mm long - Cu 10 mm x 3 mm RoHS: Compliant |
15 In Stock |
|
$30.9900 / $61.1700 | Buy Now |