Part Details for 210-1-24-006 by CnC Tech LLC
Results Overview of 210-1-24-006 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
210-1-24-006 Information
210-1-24-006 by CnC Tech LLC is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 210-1-24-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-1-24-006-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9180 | Buy Now |
|
Onlinecomponents.com | IC Socket - Pitch 0.100" - 24Pos - 0.6" (15.24mm) Row Spacing - Pin Length 10mm - Machined Contacts... more RoHS: Compliant | 0 |
|
$0.8940 / $1.8720 | Buy Now |
Part Details for 210-1-24-006
210-1-24-006 CAD Models
210-1-24-006 Part Data Attributes
|
210-1-24-006
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
210-1-24-006
CnC Tech LLC
IC Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET |