Part Details for 21.95MA/4-E by IMO Precision Controls Ltd
Overview of 21.95MA/4-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.95MA/4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4877
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Rated Current:20A, Rated Voltage:450V, Block Orientation:-, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Imo Precision Controls 21.95MA/4-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2700 | Buy Now |