There are no models available for this part yet.
Overview of 21.350M/4-E by IMO Precision Controls Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT350M01001VT | Amphenol Communications Solutions | M.2 3.5H Vertical | |
MDT350M02001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,15u\\ Au Plating | |
MDT350M01003VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Price & Stock for 21.350M/4-E by IMO Precision Controls Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC4850
|
Newark | Tb, Wire To Brd, 4Pos, 14Awg, Th, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:18A, Rated Voltage:250V, Block Rohs Compliant: Yes |Imo Precision Controls 21.350M/4-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.1900 | Buy Now |
CAD Models for 21.350M/4-E by IMO Precision Controls Ltd
Part Data Attributes for 21.350M/4-E by IMO Precision Controls Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
IMO PRECISION CONTROLS LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
IMO PRECISION CONTROLS
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|