Part Details for 21.341.3653.0 by Wieland Electric GmbH
Results Overview of 21.341.3653.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21.341.3653.0 Information
21.341.3653.0 by Wieland Electric GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46365362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365362BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46365364BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 21.341.3653.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5294
|
Newark | Terminal Block, Eurostyle, 6 Position, 18-8Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$10.3700 / $16.5600 | Buy Now |
|
Future Electronics | 6 Position Eurostyle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$7.7600 / $7.9900 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A RoHS: Compliant |
86 In Stock 87 Factory Stock |
|
$9.9700 / $16.4800 | Buy Now |
DISTI #
79046246
|
Verical | Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A Cardboard Min Qty: 5 Package Multiple: 5 Date Code: 2316 | Americas - 85 |
|
$15.0800 / $21.4240 | Buy Now |
|
Master Electronics | Conn Appliance Terminal Block F 12 POS 14.5mm Screw RA Cable Mount 57A RoHS: Compliant |
86 In Stock 87 Factory Stock |
|
$9.9700 / $16.4800 | Buy Now |
Part Details for 21.341.3653.0
21.341.3653.0 CAD Models
21.341.3653.0 Part Data Attributes
|
21.341.3653.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.341.3653.0
Wieland Electric GmbH
Strip Terminal Block, 75A, 10mm2, 2 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wieland | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 75 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |