Part Details for 21.340.5253.0 by Wieland Electric GmbH
Overview of 21.340.5253.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.340.5253.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40B7871
|
Newark | Europa Term.stps.16E/2 |Wieland Electric 21.340.5253.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A RoHS: Compliant |
271 In Stock |
|
$1.6100 / $2.4300 | Buy Now |
|
Master Electronics | Conn Appliance Terminal Block F 4 POS 13.5mm Screw RA Cable Mount 41A RoHS: Compliant |
271 In Stock |
|
$1.6100 / $2.4300 | Buy Now |
Part Details for 21.340.5253.0
21.340.5253.0 CAD Models
21.340.5253.0 Part Data Attributes
|
21.340.5253.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.340.5253.0
Wieland Electric GmbH
Strip Terminal Block, 65A, 10mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |