Part Details for 21.155MH/3-E by IMO Precision Controls Ltd
Overview of 21.155MH/3-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.155MH/3-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y5584
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Ways, Rated Current:10A, Rated Voltage:250V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (07-Jul-2017), No. Of Rohs Compliant: Yes |Imo Precision Controls 21.155MH/3-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.3750 / $0.4660 | Buy Now |
Part Details for 21.155MH/3-E
21.155MH/3-E CAD Models
21.155MH/3-E Part Data Attributes:
|
21.155MH/3-E
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
21.155MH/3-E
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |