Part Details for 21.1550M/12-E by IMO Precision Controls Ltd
Overview of 21.1550M/12-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.1550M/12-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0374
|
Newark | Tb, Pluggable, 12Pos, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:250V, Product Range:21.1550M Rohs Compliant: Yes |Imo Precision Controls 21.1550M/12-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$2.6900 / $3.6100 | Buy Now |
Part Details for 21.1550M/12-E
21.1550M/12-E CAD Models
21.1550M/12-E Part Data Attributes
|
21.1550M/12-E
IMO Precision Controls Ltd
Buy Now
Datasheet
|
Compare Parts:
21.1550M/12-E
IMO Precision Controls Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMO PRECISION CONTROLS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | IMO PRECISION CONTROLS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |