Part Details for 21.15.3900 by Rotronic-Secomp AG
Results Overview of 21.15.3900 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21.15.3900 Information
21.15.3900 by Rotronic-Secomp AG is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-007LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
10099439-003C-TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 21.15.3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8323
|
Newark | Patch Cord, Rj45 Plug-Plug, 150Mm, Gry Rohs Compliant: Yes |Roline 21.15.3900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$1.4500 / $2.1600 | Buy Now |
Part Details for 21.15.3900
21.15.3900 CAD Models
21.15.3900 Part Data Attributes
|
21.15.3900
Rotronic-Secomp AG
Buy Now
|
Compare Parts:
21.15.3900
Rotronic-Secomp AG
Select a part to compare: |
Samacsys Manufacturer | ROLINE |