Part Details for 21-SA-SE by Excelta Corporation
Overview of 21-SA-SE by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-SA-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8511
|
Newark | Tweezer, Precision, 150Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:150Mm, Tip Style:Style 21, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Na |Excelta 21-SA-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4800 / $17.5500 | Buy Now |
DISTI #
2827-21-SA-SE-ND
|
DigiKey | TWEEZERS - 1 STAR 6" STRAIGHT ST Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$10.7788 / $12.8000 | Buy Now |
|
Onlinecomponents.com | The 21-SA-SE straight strong serrated tipped tweezer is ideal for general applications. It is made of anti-magnetic stainless steel and has serrated grips for better control. The overall length is 6". RoHS: Compliant | 0 |
|
$8.8700 / $10.9600 | Buy Now |
DISTI #
352TW1216
|
Techni-Tool, Inc. | Excelta 21-SA-SE Tweezers, 1-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 51 |
|
$9.5300 | Buy Now |
DISTI #
352TW1216
|
TestEquity LLC | Excelta 21-SA-SE Tweezers, 1-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 51 |
|
$9.5300 | Buy Now |