21-9380

Overview of 21-9380 by MCM Electronics / Tenma

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL99380BFRZ-TR5935 Renesas Electronics Corporation 80A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors
ISL99380HRZ-TR5935 Renesas Electronics Corporation 80A Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors
95293-802A06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch.

Price & Stock for 21-9380 by MCM Electronics / Tenma

Part # Manufacturer Description Stock Price Buy
DISTI # 84R8712
Newark Tip, Soldering, Mini Conical, Tip/Nozzle Width:-, Tip/Nozzle Style:Mini Conical, For Use With:Tenma 21-9360 Soldering Station, Product Range:- Rohs Compliant: Yes |Tenma 21-9380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $4.9900
  • 4 $4.7900
$4.7900 / $4.9900 Buy Now

CAD Models for 21-9380 by MCM Electronics / Tenma
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21-9380 by MCM Electronics / Tenma.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21-9380 by MCM Electronics / Tenma

Select Manufacturer
Which Manufacturer of 21-9380 would you like to use for your alert(s)?
  • Please alert me when 21-9380 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21-9380 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21-9380 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21-9380 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21-9380.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21-9380 by MCM Electronics / Tenma

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: