Part Details for 21-902040-002 by Amphenol Aerospace
Overview of 21-902040-002 by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-040LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 40 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 21-902040-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAO21-902040-002
|
Heilind Electronics | Americas - 2 in Stock |
|
$2,076.7356 / $2,150.9048 | Buy Now | |
DISTI #
AAO21-902040-002
|
Interstate Connecting Components | 6 |
|
$2,076.7356 / $2,150.9048 | Buy Now | |
DISTI #
21-902040-002
|
FDH Electronics | Connector Misc Min Qty: 1 | 3 |
|
$901.2330 / $1,196.1820 | Buy Now RFQ |