Part Details for 21-479215-227 by Amphenol Corporation
Overview of 21-479215-227 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-479215-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21-479215-227
|
TTI | Circular MIL Spec Connector FILTER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
Buy Now | |
DISTI #
21-033101-041
|
TTI | Circular MIL Spec Contacts FILTER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$157.6000 | Buy Now |
DISTI #
21-33101-41
|
TTI | FILTER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |