Part Details for 21-3556 by MCM Electronics
Overview of 21-3556 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
355-6010-A63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, A-Key, 3.55mm, Header | |
355-6010-D64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, D-Key, 4.55mm, Header | |
355-6010-H63 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, right, H-Key, 3.55mm, Header |
Price & Stock for 21-3556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1655
|
Newark | Cable Tie Material:-, Cable Tie Length:8", Cable Tie Width:-, Cable Bundle Diameter Max:-, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Mcm 21-3556 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 115 |
|
$2.9600 / $3.4200 | Buy Now |