Part Details for 21-2235 by MCM Electronics / Tenma
Overview of 21-2235 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2235A | Analog Devices | LTC3265 Demo Board - Low Noise | |
HD6432235XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXTFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Price & Stock for 21-2235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8845
|
Newark | Stackable Banana Plug Set (Black/Red), Test Connector Type A:Banana Plug Stackable, Test Connector Type B:Banana Plug Stackable, Voltage Rating:220Vac, Current Rating:6A, Insulator Colour:Black, Red, Lead Length - Metric:914Mm Rohs Compliant: Yes |Tenma 21-2235 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$4.1300 / $4.3900 | Buy Now |