Part Details for 21-20-60 by Trompeter
Overview of 21-20-60 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-20-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73189977
|
RS | Cable Assy, PL75 -PL75, TWC-78-1 cable, 60 inch | Trompeter 21-20-60 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4000 / $169.1700 | RFQ |
DISTI #
TRO21-20-60
|
Interstate Connecting Components | PL75 PL75, TWC-78-1 CABLE, 60 CABLE ASSY | 0 |
|
Buy Now | |
DISTI #
21-20-60
|
PEI Genesis | PL75/PL75 TWC-78-1 cable 60" Min Qty: 1 | 8 |
|
$136.6700 | Buy Now |