Part Details for 21-17-12 by Cinch Connectivity Solutions
Overview of 21-17-12 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-17-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-21-17-12-ND
|
DigiKey | CBL ASSY TRS PLUG TO PLUG 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$136.6524 / $160.2100 | Buy Now |
DISTI #
530-21-17-12
|
Mouser Electronics | RF Cable Assemblies TRS / TRS M17/176 12 inches RoHS: Compliant | 7 |
|
$131.9200 / $160.1000 | Buy Now |
Part Details for 21-17-12
21-17-12 CAD Models
21-17-12 Part Data Attributes:
|
21-17-12
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
21-17-12
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |