Part Details for 21-14-M2.0 by Cinch Connectivity Solutions
Overview of 21-14-M2.0 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Price & Stock for 21-14-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-21-14-M2.0-ND
|
DigiKey | CBL ASSY TRB PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
122 In Stock |
|
$172.8692 / $194.9700 | Buy Now |
DISTI #
530-21-14-M2.0
|
Mouser Electronics | RF Cable Assemblies PL75/PL75 M17/ 176-00002 cable 2m RoHS: Compliant | 13 |
|
$173.4300 / $194.9500 | Buy Now |
Part Details for 21-14-M2.0
21-14-M2.0 CAD Models
21-14-M2.0 Part Data Attributes
|
21-14-M2.0
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
21-14-M2.0
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Side1 | TRB PLUG | |
Connector Side2 | TRB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |