Part Details for 21-14-72 by Cinch Connectivity Solutions
Overview of 21-14-72 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-14-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-21-14-72-ND
|
DigiKey | CBL ASSY TRB PLUG TO PLUG 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26 In Stock |
|
$172.8692 / $194.9700 | Buy Now |
DISTI #
530-21-14-72
|
Mouser Electronics | RF Cable Assemblies TRB / TRB M17/176 72 inches RoHS: Compliant | 19 |
|
$173.4300 / $194.9500 | Buy Now |
DISTI #
21-14-72
|
FDH Electronics | Cable Assembly Min Qty: 1 | 60 |
|
$179.0000 / $193.0000 | Buy Now RFQ |
Part Details for 21-14-72
21-14-72 CAD Models
21-14-72 Part Data Attributes
|
21-14-72
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
21-14-72
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |