Part Details for 21-14-36 by Cinch Connectivity Solutions
Overview of 21-14-36 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-14-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-21-14-36-ND
|
DigiKey | CBL ASSY TRB PLUG TO PLUG 36" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$163.9900 / $184.9500 | Buy Now |
DISTI #
530-21-14-36
|
Mouser Electronics | RF Cable Assemblies TRB / TRB M17/176 36 inches RoHS: Compliant | 16 |
|
$164.5300 / $184.9300 | Buy Now |
Part Details for 21-14-36
21-14-36 CAD Models
21-14-36 Part Data Attributes
|
21-14-36
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
21-14-36
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |