Part Details for 21-14-12 by Trompeter
Overview of 21-14-12 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-14-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73189942
|
RS | Cable Assy, PL75 -PL75, M17-176-00002 cable, 12 inches | Trompeter 21-14-12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$171.1400 / $178.2700 | RFQ |
DISTI #
79369286
|
Verical | Cable Assembly Coaxial 0.304m TRB to TRB PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$204.9782 | Buy Now |
DISTI #
TRO21-14-12
|
Interstate Connecting Components | PL75 PL75, M17176-00002 CABLE CABLE ASSY | 0 |
|
Buy Now |