Part Details for 21-10115 + D00373 by MCM Electronics / Tenma
Overview of 21-10115 + D00373 by MCM Electronics / Tenma
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115772-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 36P16S | |
10115911-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Right Angle Receptacle, small press-fit. | |
10115788-007LF | Amphenol Communications Solutions | HPCE STMT REC 16P20S |
Price & Stock for 21-10115 + D00373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7066
|
Newark | Soldering Station/Smoke Absorber, 220Vac, Supply Voltage V Ac:220V, Heat Temperature Max:450°C, Output Power:60W, Kit Contents:21-10115 Soldering Station & D00373 Bench Mount Smoke Absorber, Product Range:-, Plug Type:Eu, Uk, Svhc:Norohs Compliant: Yes |Tenma 21-10115 + D00373 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.9900 | Buy Now |