Part Details for 21-033801-001 by Amphenol Corporation
Overview of 21-033801-001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033801-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033801-001
|
Mouser Electronics | Circular MIL Spec Contacts FPT Series MIL-DTL-38999 RoHS: Not Compliant | 0 |
|
$214.4500 / $240.0500 | Order Now |
Part Details for 21-033801-001
21-033801-001 CAD Models
21-033801-001 Part Data Attributes
|
21-033801-001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033801-001
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, III | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033800-001 | |
Military Connector Accessory Name | CONTACT |