Part Details for 21-033592-041 by Amphenol Corporation
Overview of 21-033592-041 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033592-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38263917
|
Verical | Coaxial Pin Contact Min Qty: 1 Package Multiple: 1 | Americas - 166 |
|
$75.5461 / $96.0116 | Buy Now |
DISTI #
60328381
|
Verical | Coaxial Pin Contact Min Qty: 7 Package Multiple: 1 Date Code: 2118 | Americas - 162 |
|
$50.6300 | Buy Now |
DISTI #
77442385
|
Verical | Coaxial Pin Contact Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$119.4377 | Buy Now |
DISTI #
21-033592-041
|
TTI | Circular MIL Spec Contacts 38999 I III PIN COAX CONT Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
21-033592-041
|
PEI Genesis | 38999 I III PIN COAX CONT Min Qty: 1 | 415 |
|
$78.5000 / $83.3100 | Buy Now |
DISTI #
C1S116736328612
|
Chip1Stop | Connector Contact RoHS: Not Compliant | 162 |
|
$66.6000 | Buy Now |
Part Details for 21-033592-041
21-033592-041 CAD Models
21-033592-041 Part Data Attributes
|
21-033592-041
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033592-041
Amphenol Corporation
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033591-041 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |