Part Details for 21-033384-031 by Amphenol Aerospace
Overview of 21-033384-031 by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033384-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21-033384-031-ND
|
DigiKey | CONTACT PIN 38999 III SZ 8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$153.2900 / $192.3100 | Buy Now |
DISTI #
AAO21-033384-031
|
Heilind Electronics | PIN-QUADRAX CONTACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAO21-033384-031
|
Interstate Connecting Components | PIN-QUADRAX CONTACT | 0 |
|
Buy Now |