Part Details for 21-033122-563 by Amphenol Corporation
Results Overview of 21-033122-563 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 21-033122-563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033122-563
|
Mouser Electronics | Circular MIL Spec Contacts 38999 I II III CON 16 PIN COAX RoHS: Not Compliant | 0 |
|
$39.5600 / $62.9500 | Order Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
21-033122-563
|
PEI Genesis | 38999 I II III CON 16 COAX PIN Min Qty: 1 | 1149 |
|
$21.4400 / $36.2300 | Buy Now |
DISTI #
2.10331E+010
|
Avnet Abacus | M3902976424 (Alt: 2.10331E+010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 21-033122-563
21-033122-563 CAD Models
21-033122-563 Part Data Attributes
|
21-033122-563
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033122-563
Amphenol Corporation
Connector Accessory, Contact
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |