Part Details for 21-033122-546 by Amphenol Corporation
Overview of 21-033122-546 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-122HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10136647-033122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, Non GW Compatible, with out Posts, Tray packing. | |
10137785-033122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, 15u\\ Gold (Tin on Tails) plating, Natural Color, 3 Positions, Non GW Compatible, without Post, Tray packing. |
Price & Stock for 21-033122-546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 21-033122-546
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: APH 21-033122-546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0209 | Buy Now |
DISTI #
654-21-033122-546
|
Mouser Electronics | Circular MIL Spec Contacts 38999 I II III CON 12 COAX PIN RoHS: Compliant | 1 |
|
$39.7500 / $56.3400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 28 |
|
$35.0120 / $36.4125 | Buy Now |
DISTI #
21-033122-546
|
PEI Genesis | 38999 I II III CON 12 COAX PIN | 0 |
|
Buy Now |
Part Details for 21-033122-546
21-033122-546 CAD Models
21-033122-546 Part Data Attributes
|
21-033122-546
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033122-546
Amphenol Corporation
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |