There are no models available for this part yet.
Overview of 21-033102-029 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 21-033102-029 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21-033102-029
|
Avnet Americas | Contact PIN Solder ST Thru-Hole - Bulk (Alt: 21-033102-029) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-21-033102-029
|
Mouser Electronics | Circular MIL Spec Contacts Hi Frequency Pin Contact RoHS: Compliant | 0 |
|
$121.5300 / $121.6100 | Order Now | |
DISTI #
28789590
|
Verical | Contact PIN Solder ST Thru-Hole Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$113.9145 | Buy Now | |
DISTI #
21-033102-029
|
PEI Genesis | 38999 I III SJT CON 8 COAX PIN Min Qty: 1 | 2 |
|
$79.7300 | Buy Now |
CAD Models for 21-033102-029 by Amphenol Corporation
Part Data Attributes for 21-033102-029 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
CONTACT
|
Terminal Type
|
CRIMP
|