Part Details for 21-033102-027 by Amphenol Corporation
Overview of 21-033102-027 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 21-033102-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033102-027
|
Mouser Electronics | Circular MIL Spec Contacts Hi Frequency Pin Contact RoHS: Compliant | 3 |
|
$209.4200 / $258.2200 | Buy Now |
DISTI #
21-033102-027
|
TTI | Circular MIL Spec Contacts Hi Frequency Pin Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$139.3300 / $156.0900 | Buy Now |
Part Details for 21-033102-027
21-033102-027 CAD Models
21-033102-027 Part Data Attributes
|
21-033102-027
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033102-027
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |