Part Details for 21-033102-025 by Amphenol Corporation
Overview of 21-033102-025 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 21-033102-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033102-025
|
Mouser Electronics | Circular MIL Spec Contacts MIL-DTL-38999 SERIES I III COAX PIN CONT RoHS: Not Compliant | 3 |
|
$71.3200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
21-033102-025
|
TTI | Circular MIL Spec Contacts MIL-DTL-38999 SERIES I III COAX PIN CONT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1156 In Stock |
|
$67.8600 | Buy Now |
DISTI #
SMC-21-033102-025
|
Sensible Micro Corporation | Pin, Contact 12 Gauge Coax RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1812 /1824 /1825 Container: Bulk | 164 |
|
RFQ |