Part Details for 21-032904-001 by Amphenol Corporation
Overview of 21-032904-001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 21-032904-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-032904-001
|
Mouser Electronics | Circular MIL Spec Contacts 8P Pin use with Cbl Thermax MX10G-24HP RoHS: Compliant | 18 |
|
$428.5600 / $462.5200 | Buy Now |
DISTI #
21-032904-001
|
TTI | Circular MIL Spec Contacts 8P Pin use with Cbl Thermax MX10G-24HP Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |
Part Details for 21-032904-001
21-032904-001 CAD Models
21-032904-001 Part Data Attributes
|
21-032904-001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-032904-001
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |